- RS Stock No.:
- 124-4626
- Mfr. Part No.:
- MXQ8B-10Z
- Brand:
- SMC
- RS Stock No.:
- 124-4626
- Mfr. Part No.:
- MXQ8B-10Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
SMC MXQ-Z Slide Table Guided Cylinder
The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.
Features and Benefits
Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain
Applications
The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 8mm |
Manufacturer Series | MXQB |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 82.5 x 42 x 23mm |
Weight | 220g |
Length | 82.5mm |
Width | 42mm |
Absolute Maximum Pressure | 1.05MPa |
Size Type | Standard |
Height | 23mm |
Related links
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- Festo Pneumatic Guided Cylinder - 543913 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085130 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- Festo Pneumatic Guided Cylinder - 32681 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting