SMC Slide Unit Actuator Double Action, 16mm Bore, 75mm stroke

  • RS Stock No. 124-4583
  • Mfr. Part No. MXQ16-75Z
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC MXQ-Z Slide Table Guided Cylinder

The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.

Features and Benefits

Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain

Applications

The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications

Specifications
Attribute Value
Action Double
Bore 16mm
Stroke 75mm
Maximum Operating Pressure 0.7 MPa
Absolute Maximum Pressure 1.05MPa
Force at 7 bar 242 (In) N, 281 (Out) N
Cushioning Type Rubber
Port Connection M5 x 0.8
Dimensions 176.5 x 65 x 37mm
Weight 840g
Height 37mm
Length 176.5mm
Width 65mm
Size Type Standard
Series MXQ
On back order for despatch 25/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 928.04
(exc. GST)
$ 1,020.84
(inc. GST)
units
Per unit
1 +
$928.04
Related Products
Parker Hannifin CO5 Series Cylinders Single and double-acting ...
Description:
Parker Hannifin CO5 Series Cylinders Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are ...
MY1B Basic Rodless Cylinder Basic mechanically coupled rodless ...
Description:
MY1B Basic Rodless Cylinder Basic mechanically coupled rodless cylinder with hard anodized aluminium body Double acting with magnetic piston as standard. Simple space saving design. Magnetic Sensing Space saving design Common port location Adjustable shock absorber Modular accessories available Thrust ...
ERMO Series Electric Rotary Actuator Festo ERMO electric ...
Description:
ERMO Series Electric Rotary Actuator Festo ERMO electric rotary drive with stepper motor and integrated gear unit The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques. Features and Benefits Closed-loop operation with encoder Compact design Extensive ...
The DSR series by FESTO offers a wide ...
Description:
The DSR series by FESTO offers a wide variety of semi-rotary drives, with a range of mounting options available The drives have an infinitely adjustable swivel angle for reduced setup times.