- RS Stock No.:
- 823-5336
- Mfr. Part No.:
- 04021.4620-00
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 823-5336
- Mfr. Part No.:
- 04021.4620-00
- Brand:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | Changeover |
Contact Current Rating | 10 A @ 250 V ac |
IP Rating | IP40 |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Contact Resistance | <100mΩ |
Mechanical Life | 1E4Cycles |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C |
Actuator Material | Polyamide |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Contact Material | Copper Tin Silver Plated |