- RS Stock No.:
- 664-5671
- Mfr. Part No.:
- MFS201N-21-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 664-5671
- Mfr. Part No.:
- MFS201N-21-Z
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature slide switch, MFS series
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 20mΩ |