- RS Stock No.:
- 179-6855
- Mfr. Part No.:
- CFP-0812MC
- Brand:
- Nidec Components
On back order for despatch 08/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $4.21 | $21.05 |
10 - 15 | $4.104 | $20.52 |
20 + | $4.048 | $20.24 |
*price indicative |
- RS Stock No.:
- 179-6855
- Mfr. Part No.:
- CFP-0812MC
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |
Related links
- Nidec Components Surface Mount Slide Switch SPDT 100...
- Nidec Components Surface Mount Slide Switch DPDT 100...
- Nidec Components Through Hole Slide Switch DP3T 100...
- Nidec Components Surface Mount Slide Switch 200 (Non-Switching)...
- Nidec Components Through Hole Slide Switch 200 (Non-Switching) mA,...
- Nidec Components Through Hole Slide Switch DPDT 100...
- Copal Electronics Surface Mount DIP Switch SPDT 100...
- Copal Electronics Surface Mount DIP Switch SPST 100...