- RS Stock No.:
- 179-6406
- Mfr. Part No.:
- CAS-120A
- Brand:
- Nidec Components
On back order for despatch 14/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.591
(exc. GST)
$1.75
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.591 | $159.10 |
200 - 300 | $1.556 | $155.60 |
400 + | $1.522 | $152.20 |
*price indicative |
- RS Stock No.:
- 179-6406
- Mfr. Part No.:
- CAS-120A
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compatible with most automatic pick & place machinery
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Configuration | SPDT |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Related links
- Nidec Components Surface Mount Slide Switch SPDT 100...
- Nidec Components Surface Mount Slide Switch DPDT 100...
- Nidec Components Surface Mount Slide Switch 200 (Non-Switching)...
- Nidec Components Through Hole Slide Switch 200 (Non-Switching) mA,...
- C & K 1 Way Surface Mount DIP Switch SPDT
- Copal Electronics Through Hole DIP Switch SPST 100 (Non-Switching)...
- Copal Electronics Surface Mount DIP Switch SPST 100...
- Nidec Components PCB DIP Switch SPDT 100 mA @ 6 V dc Slide