- RS Stock No.:
- 179-6355
- Mfr. Part No.:
- CVS-08B
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 179-6355
- Mfr. Part No.:
- CVS-08B
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lowest profile design of 1.45 mm
Fine pitch of 1 mm
Easy motion with knob height of 0.2 mm
2, 3, 4, 8 bits with gull wing and only 1 bit type with Gull wing or through hole either, 6 types
Fine pitch of 1 mm
Easy motion with knob height of 0.2 mm
2, 3, 4, 8 bits with gull wing and only 1 bit type with Gull wing or through hole either, 6 types
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 250V ac |
Related links
- Nidec Components Surface Mount Slide Switch SPDT 100...
- Nidec Components Surface Mount Slide Switch DPDT 100...
- Nidec Components 8 Way PCB DIP Switch 8PST
- Nidec Components Surface Mount Slide Switch 200 (Non-Switching)...
- Nidec Components Through Hole Slide Switch 200 (Non-Switching) mA,...
- Copal Electronics Surface Mount DIP Switch SPDT 100...
- Copal Electronics Through Hole DIP Switch SPST 100 (Non-Switching)...
- Nidec Components Through Hole Slide Switch DPDT 100...