- RS Stock No.:
- 176-9450
- Mfr. Part No.:
- SS-12D07-VG 4 NS GA PA
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9450
- Mfr. Part No.:
- SS-12D07-VG 4 NS GA PA
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks SS series switches are available for a broad range of products and are most often used in consumer electronics, computer peripherals and telecommunications equipment. The SS series are compact miniature slide switches that are available in shorting or non-shorting versions.
Broad range of products
Compact miniature slide switch
Shorting or non-shorting
Consumer electronics
Computer peripherals
Telecommunication
Compact miniature slide switch
Shorting or non-shorting
Consumer electronics
Computer peripherals
Telecommunication
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Solder |
Actuator Type | Standard |
Length | 8.6mm |
Width | 4.3mm |
Depth | 4.7mm |
Dimensions | 8.6 x 4.3 x 4.7mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Cycles |
Voltage Rating | 30V dc |
Contact Material | Silver Clad |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Actuator Material | POM |