- RS Stock No.:
- 123-8924
- Mfr. Part No.:
- SSSS223900
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8924
- Mfr. Part No.:
- SSSS223900
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 13mm |
Width | 5.5mm |
Depth | 3.5mm |
Dimensions | 13 x 5.5 x 3.5mm |
Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ |
Voltage Rating | 6V dc |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |