Through Hole Slide Switch Four Pole Double Throw (4PDT) Latching 100 mA Slide

  • RS Stock No. 123-8911
  • Mfr. Part No. SSSF141000
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps SSSF Series Slide Switch

Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

2 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).

Specifications
Attribute Value
Contact Configuration Four Pole Double Throw (4PDT)
Mounting Type Through Hole
Switch Operation Latching
Contact Current Rating 100 mA
Actuator Type Slide
Length 16.5mm
Width 13mm
Depth 8.5mm
Dimensions 16.5 x 13 x 8.5mm
Contact Resistance 25 (Initial) mΩ, 65 (After Lifetime) mΩ
Maximum Operating Temperature +85°C
Voltage Rating 30V dc
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.404
(exc. GST)
$ 3.744
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.404
$17.02
25 - 45
$3.336
$16.68
50 - 95
$3.27
$16.35
100 - 245
$3.174
$15.87
250 +
$3.074
$15.37
*price indicative
Related Products
Alps SSSF series of slide switches are a ...
Description:
Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime ...
The C&K slide switch is a surface mount ...
Description:
The C&K slide switch is a surface mount double pole double throw (DPDT) switch It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 9mm length. • ...