- RS Stock No.:
- 814-0503
- Mfr. Part No.:
- XVS14BMW
- Brand:
- Schneider Electric
- RS Stock No.:
- 814-0503
- Mfr. Part No.:
- XVS14BMW
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Schneider Harmony XVS Sirens
The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.
Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White
IP53 protection conforming to EN/IEC 60529
White
XVS 10 Sirens
XVS 14 Sirens
Approvals
CE, UL, CSA, Gost.
Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Decibels at 1 Metre | 105dB |
Current Type | DC |
Application Type | Siren |
Series | Harmony XVS |
Related links
- RS PRO Screw Fixing Siren 93dB at 1 m, Single-Tone
- Schneider Electric Harmony XVM Series Red Buzzer Signal Tower 24 V...
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Schneider Electric Panel Mount Yellow LED Pilot Light IP20 Round, 24V ac/dc
- Schneider Electric Panel Mount White LED Pilot Light IP65, 120V ac/dc
- Schneider Electric Harmony XVC4 Series Red/Amber Signal Tower 24 V...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 1-Contact