FUSS-EMV 3AFU400 Series 3 x 500 V ac 35A Line Reactor

  • RS Stock No. 866-1864
  • Mfr. Part No. 3AFU400-035
  • Manufacturer FUSS-EMV
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

du/dt Filter, 3AFU400 Series from FUSS EMV

FUSS du/dt-Filters are used to reduce the voltage slew rate at the output of frequency converters to values below 500 V/μs.

Features & Benefits:

du/dt-filters are simple and cheap devices to optimise in a simple drive system.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.

Specifications
Attribute Value
Maximum Voltage Rating 3 x 500 V ac
Series 3AFU400
Maximum Current Rating 35A
Dimensions 220 x 192 x 290mm
Depth 192mm
Height 290mm
Length 220mm
Maximum Operating Temperature +40°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 757.64
(exc. GST)
$ 833.40
(inc. GST)
units
Per unit
1 +
$757.64
Related Products
B86301U Series 3-Phase DV/DT Output Reactors The B86301U ...
Description:
B86301U Series 3-Phase DV/DT Output Reactors The B86301U Series from EPCOS are optimised for motor cables and full load operations These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A ...
Three Phase Line Reactor RWK 212 Series Schaffner's ...
Description:
Three Phase Line Reactor RWK 212 Series Schaffner's RWK 212 series ensures reliability, performance and a long service life of electrical consumers Can be used in applications such as motor drives & various adjustable speed drive systems, elevators, robots, machinery ...
B84143V*R127 B84143V*R127 EMC filters from EPCOS are effective ...
Description:
B84143V*R127 B84143V*R127 EMC filters from EPCOS are effective filters for power electronics and converters This series is constructed with 3-line filters, sine wave EMC filters, housed in a metal case. B84143V*R127 filters are compact and easy to install. These EMC ...
B84143V*R227 The B84143V*R227 series from EPCOS are sine ...
Description:
B84143V*R227 The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor ...