- RS Stock No.:
- 739-6351
- Mfr. Part No.:
- SFB 400/4
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 739-6351
- Mfr. Part No.:
- SFB 400/4
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK sinusoidal 3 phase filter
Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise
Improved system reliability & efficiency
Reduces parasitic motor noise
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 520 V ac |
Series | SFB |
Maximum Current Rating | 4A |
Switching Frequency | 8kHz |
Dimensions | 105 x 155 x 160mm |
Depth | 155mm |
Height | 160mm |
Length | 105mm |
Maximum Operating Temperature | +40°C |