- RS Stock No.:
- 225-7595
- Mfr. Part No.:
- 06-120016030
- Brand:
- Conex-Banninger
Discontinued product
- RS Stock No.:
- 225-7595
- Mfr. Part No.:
- 06-120016030
- Brand:
- Conex-Banninger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Chrome Plated Brass
Swivel female BSP thread to compression
Adjustable inlet, standard 3in (76mm) seal
Sealing washers included
Adjustable inlet, standard 3in (76mm) seal
Sealing washers included
Specifications
Attribute | Value |
---|---|
Type | Adjustable Inlet |
Size | 1-1/4 in, 35 mm |
Material | Brass |
Finish | Chrome |