- RS Stock No.:
- 409-5721
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 409-5721
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Flame Retardant Silicone Elastomer
A two part pourable liquid silicone elastomer developed for the general potting and encapsulation applications.
Excellent flame retardancy UL94HB
Excellent electrical properties
Excellent reversion resistance. Stable over wide temperature range -40°C to +180°C
Ideal for potting and encapsulating modules, relays, power supplies, amplifiers, transformers, ferrite cores and connectors, automobile electronic units, TV fly-back transformers and large lifting magnets
Ideal where room temperature cure is required
Dielectric strength: 23 kV/mm
Excellent electrical properties
Excellent reversion resistance. Stable over wide temperature range -40°C to +180°C
Ideal for potting and encapsulating modules, relays, power supplies, amplifiers, transformers, ferrite cores and connectors, automobile electronic units, TV fly-back transformers and large lifting magnets
Ideal where room temperature cure is required
Dielectric strength: 23 kV/mm
Approvals
7777
Potting Compounds: Silicone Compounds
These compounds have a temperature range of –40°C to +180°C
Specifications
Attribute | Value |
---|---|
Colour | Red |
Sealant Type | Silicone Sealant |
Application | Potting |
Package Size | 1 kg |
Package Type | Tub |
Minimum Operating Temperature | -40°C |
Food Processing Safe | No |
Maximum Operating Temperature | +180°C |
Chemical Type | Elastomer |
Physical Properties | Non-Flammable, Two Part Silicone Elastomer |
Product Form | Liquid |
Chemical Composition | Quartz |
Operating Temperature Range | -40 → +180 °C |
Odour | Odourless |
Dielectric Strength | 23kV/mm |