- RS Stock No.:
- 702-3170
- Mfr. Part No.:
- 801-87-009-40-001101
- Brand:
- Preci-Dip
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.216
(exc. GST)
$2.438
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $2.216 | $11.08 |
375 - 1995 | $2.166 | $10.83 |
2000 + | $2.04 | $10.20 |
*price indicative |
- RS Stock No.:
- 702-3170
- Mfr. Part No.:
- 801-87-009-40-001101
- Brand:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Pitch | 2.54mm |
Orientation | Right Angle |
Termination Method | Solder |
Mounting Type | Surface Mount |
Housing Material | Glass Fibre Reinforced PCT |
Current Rating | 3A |
Voltage Rating | 100 V ac, 150 V dc |
Dimensions | 22.86 x 7 x 2.54mm |
Depth | 2.54mm |
Length | 22.86mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 7mm |