- RS Stock No.:
- 881-3194
- Mfr. Part No.:
- 748323155
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 881-3194
- Mfr. Part No.:
- 748323155
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WE-BPF Series Bandpass Filters
Professional range of Wurth bandpass filters from the WE-BPF series.
Frequency Range - 2400 to 2500 MHz
Power Capacity - 500 mW
Power Capacity - 500 mW
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | WE-BPF |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Dimensions | 2 x 1.25 x 0.95mm |
Depth | 1.25mm |
Height | 0.95mm |
Length | 2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |