- RS Stock No.:
- 773-8614
- Mfr. Part No.:
- 0603J0250183MXTE01
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 773-8614
- Mfr. Part No.:
- 0603J0250183MXTE01
- Brand:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
Specifications
Attribute | Value |
---|---|
Series | E01 |
Maximum Current Rating | 300mA |
Maximum Voltage Rating | 25 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 0.5mm |
Depth | 0.8mm |
Height | 0.5mm |
Length | 1.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |