- RS Stock No.:
- 725-7307
- Mfr. Part No.:
- DSS6NZ82A103Q54B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 725-7307
- Mfr. Part No.:
- DSS6NZ82A103Q54B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Three Terminal Capacitors DSS6/DSS9 Series
Unlike conventional two terminal capacitors which have high residual inductance within the lead wires, thereby impeding the path of high frequency noise to ground, a three terminal capacitor forms a T-filter providing high inductance in series with the line, via two integral ferrite beads, and low inductance to ground via the bypass capacitor. Thus they provide increased attenuation with frequency over conventional decoupling capacitors
Note: See 'key characteristics' table for details of effective frequency ranges
Applications include:
High frequency noise suppression for d.c. power lines
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals
Specifications
Attribute | Value |
---|---|
Series | DSN6 |
Maximum Current Rating | 6A |
Maximum Voltage Rating | 100 V dc |
Mounting Type | Through Hole |
Termination Style | Radial |
Dimensions | 8 x 2.54 x 7mm |
Depth | 2.54mm |
Height | 7mm |
Length | 8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |