- RS Stock No.:
- 463-4534
- Mfr. Part No.:
- NFM41CC221U2A3L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 463-4534
- Mfr. Part No.:
- NFM41CC221U2A3L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
For use on low current signal lines
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFM41 |
Maximum Current Rating | 300mA |
Maximum Voltage Rating | 100 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 1806 (4516M) |
Dimensions | 4.5 x 1.6 x 1mm |
Depth | 1.6mm |
Height | 1mm |
Length | 4.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |