- RS Stock No.:
- 166-9788
- Mfr. Part No.:
- NFM21PC104R1E3D
- Brand:
- Murata
- RS Stock No.:
- 166-9788
- Mfr. Part No.:
- NFM21PC104R1E3D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Series | NFM21P |