- RS Stock No.:
- 166-9712
- Mfr. Part No.:
- NFM18PS105R0J3D
- Brand:
- Murata
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.104 | $416.00 |
20000 + | $0.093 | $372.00 |
*price indicative |
- RS Stock No.:
- 166-9712
- Mfr. Part No.:
- NFM18PS105R0J3D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Filter Capacitor NFM18PS series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Package/Case | 0603 (1608M) |