- RS Stock No.:
- 162-7873
- Mfr. Part No.:
- TPD3F303DQDR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7873
- Mfr. Part No.:
- TPD3F303DQDR
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Electromagnetic Interference (EMI) Protection, Texas Instruments
Transient Voltage Suppressors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Operating Frequency | 308MHz |
Termination Style | Flat Contact |
Package/Case | WSON |
Dimensions | 1.8 x 1.45 x 0.75mm |
Depth | 1.45mm |
Height | 0.75mm |
Length | 1.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |