Analog Devices EVAL-AD5675SDZ 16-Bit DAC Evaluation Board for AD5675

  • RS Stock No. 915-5884
  • Mfr. Part No. EVAL-AD5675SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Boards for AD5675/AD5675R 16-bit nanoDAC+

This range of evaluation boards from Analog Devices are designed to evaluate the functionality of the AD5675 and AD5675R devices. The AD5675 and AD5675R are 16-bit nanoDAC+ digital-to-analogue converters (DACs). These low-power octal DACs offer high performance with high relative accuracy.
The AD5675/AD5675R evaluation boards enable you to create prototype circuits and reduce the time required to design them. It connects to a PC USB port via the EVAL-SDP-CB1Z Blackfin SDP controller board.
The AD5675R features an internal 2.5 V reference for a maximum output voltage of 2.5 V or 5 V. However the AD5675 does not feature an internal reference. An extra part (ADR431) is featured on the AD5675 board to provide a 2.5 V reference source.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5675
Kit Classification Evaluation Board
Resolution 16-bit
Discontinued product