- RS Stock No.:
- 915-5881
- Mfr. Part No.:
- EVAL-AD7403FMCZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 915-5881
- Mfr. Part No.:
- EVAL-AD7403FMCZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Evaluation Boards for AD7403/AD7403-8 16-bit ADCs
This range of evaluation boards from Analog Devices are designed to evaluate the functionality of the AD7403 and AD7403-8 ADCs. The AD7403 16-bit are Sigma-Delta modulators that utilise iCoupler technology.
The EVAL-AD7403FMCZ and EVAL-AD7403-8FMCZ evaluation boards contain all the necessary components to evaluate the AD7403 devices. These parts include the ADuM6000 digital isolator, ADP2441 DC-DC regulator and ADP7104ARDZ-5.0 LDO linear regulator. The boards connect to a PC USB port via a EVAL-SDP-CH1Z controller board. It is connected by an FMCZ connector.
The EVAL-AD7403FMCZ and EVAL-AD7403-8FMCZ evaluation boards contain all the necessary components to evaluate the AD7403 devices. These parts include the ADuM6000 digital isolator, ADP2441 DC-DC regulator and ADP7104ARDZ-5.0 LDO linear regulator. The boards connect to a PC USB port via a EVAL-SDP-CH1Z controller board. It is connected by an FMCZ connector.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Converter Type | ADC |
Featured Device | AD7403 |
Kit Classification | Evaluation Board |
Resolution | 16-bit |