Analog Devices EVAL-AD7983-PMDZ ADC Evaluation Board for PulSAR AD7983

  • RS Stock No. 881-3110
  • Mfr. Part No. EVAL-AD7983-PMDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7983, 16-Bit, 1.33MSPS PulSAR® Analogue-to-Digital Converter

The AD7983 is a 16-Bit, 1.33MSPS PulSAR® Analogue-to-Digital Converter with single power supply 2.5V operation and a High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible.
The fully featured Evaluation Board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. System Development Platform Software, including a technical note, describing the operation and set up of the evaluation board is provided, enabling the user to perform detailed analysis of the ADC's performance. When operated in stand-alone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device PulSAR AD7983
Kit Classification Evaluation Board
Resolution 16-bit
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 46.83
(exc. GST)
$ 51.51
(inc. GST)
units
Per unit
1 +
$46.83
Related Products
The NB6L14M is a 30GHz differential 1:4 CML ...
Description:
The NB6L14M is a 30GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 15–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The NV705143R1DBGEVB is a form factor Reference Design ...
Description:
The NV705143R1DBGEVB is a form factor Reference Design for driving bipolar stepper motors The reference design can be interfaced via I/O pins and the SPI bus to an external microcontroller. In conjunction with the NCV7052xGEVK evaluation kit it forms a ...