- RS Stock No.:
- 881-3084
- Mfr. Part No.:
- EVAL-AD7291SDZ
- Brand:
- Analog Devices
Available for back order.
Added
Price (ex. GST) Each
$78.71
(exc. GST)
$86.58
(inc. GST)
Units | Per unit |
1 + | $78.71 |
- RS Stock No.:
- 881-3084
- Mfr. Part No.:
- EVAL-AD7291SDZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7291, 8-Channel I²C® 12-Bit ADC with Temperature Sensor
The AD7291 is a 8-Channel, I²C®, 12-Bit SAR Analogue-to-Digital Converter with Temperature Sensor. The fully featured Evaluation Board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. When operated in stand-alone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Resolution | 12-bit |
Featured Device | AD7291 |
Kit Classification | Evaluation Board |
Converter Type | ADC |
Related links
- MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal...
- MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board...
- Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board...
- Microchip MCP4728EV Development Kit Signal Conversion Development Kit
- Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit
- Analog Devices EVAL-AD7357EDZ Evaluation Board Signal Conversion...
- Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion...
- ams OSRAM AS705X_EVALKIT_BT AS705X Evaluation Board Signal...