- RS Stock No.:
- 881-3069
- Mfr. Part No.:
- EVAL-AD7718EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 881-3069
- Mfr. Part No.:
- EVAL-AD7718EBZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7718, 24-Bit 8/10-Channel Analogue-to-Digital Converter
The AD7718 is a complete analogue front-end for low frequency measurement applications. It contains a 24-bit Sigma-Delta Analogue-to-Digital Converter with PGA (Programmable-Gain Amplifier), and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels.
The fully featured Evaluation Board can be connected to a computer via the parallel port on a 36-way centronics connector. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
The fully featured Evaluation Board can be connected to a computer via the parallel port on a 36-way centronics connector. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Featured Device | AD7718 |
Converter Type | ADC |
Resolution | 24-bit |
Kit Classification | Evaluation Board |