- RS Stock No.:
- 881-3056
- Mfr. Part No.:
- EVAL-AD7764EDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 881-3056
- Mfr. Part No.:
- EVAL-AD7764EDZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7764, 24-Bit Analogue-to-Digital Converter
The AD7764 is a High performance 24-Bit, 312kSPS, 109dB dynamic range Sigma-Delta Analogue-to-Digital Converter (ADC) with On-Chip Buffers and flexible SPI Serial Interface.
The fully featured evaluation kit operates in stand-alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z.
Software, including a technical note, describing the operation and set up of the evaluation board is provided, enabling the user to perform detailed analysis of the ADC's performance.
The fully featured evaluation kit operates in stand-alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z.
Software, including a technical note, describing the operation and set up of the evaluation board is provided, enabling the user to perform detailed analysis of the ADC's performance.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Converter Type | ADC |
Resolution | 24-bit |
Kit Classification | Evaluation Board |
Featured Device | AD7764 |