- RS Stock No.:
- 832-9595
- Mfr. Part No.:
- EVAL-AD7714-3EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9595
- Mfr. Part No.:
- EVAL-AD7714-3EBZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7714 24-Bit ADC
The EVAL-AD7714-3EBZ, from Analog Devices, is an evaluation board for the AD7714 device. The AD7714 is a 24-bit sigma-delta, signal conditioning ADC (analogue-to-digital converter). It is a complete analogue front end for low-frequency measurement applications.
The EVAL-AD7714-3EBZ is a fully featured board which can be connected to a PC via a standard USB interface. The software provided with the board enables the user to carry out a detailed evaluation of the AD7714 ADCs performance.
The EVAL-AD7714-3EBZ is a fully featured board which can be connected to a PC via a standard USB interface. The software provided with the board enables the user to carry out a detailed evaluation of the AD7714 ADCs performance.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Converter Type | ADC |
Resolution | 24-bit |
Kit Classification | Evaluation Board |
Featured Device | AD7714 |