- RS Stock No.:
- 832-9514
- Mfr. Part No.:
- AD9228-65EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9514
- Mfr. Part No.:
- AD9228-65EBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for AD9228 4-channel, 12-bit ADC
The AD9228-65EBZ, from Analog Devices, is an evaluation board for the AD9228 device. The AD9228 is a quad, 12-bit, 40/65 MSPS analog-to-digital con- verter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
The AD9228-65EBZ allows the user to reduce design times through efficiently evaluating the features and performance of the AD9228. These data capture kits enable you to take blocks of digital data from the AD9228-65EBZ evaluation board.
The AD9228-65EBZ allows the user to reduce design times through efficiently evaluating the features and performance of the AD9228. These data capture kits enable you to take blocks of digital data from the AD9228-65EBZ evaluation board.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Converter Type | ADC |
Resolution | 12-bit |
Kit Classification | Evaluation Board |
Featured Device | AD9228 |