- RS Stock No.:
- 832-9425
- Mfr. Part No.:
- AD9117-DPG2-EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9425
- Mfr. Part No.:
- AD9117-DPG2-EBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for AD9117 dual 14-Bit DAC
The AD9117 is a dual 14-bit, low-power digital-to-analogue converter (DAC) that provides a sample rate of 125 MSPS. TxDAC® converters are optimized for the transmit signal path of communication systems. The evaluation boards for the AD9117 devices provide all necessary support circuitry for operating the AD9117 DACs.
Supply voltage: +1.8 to +3.3V
CMOS inputs with single-port operation
Output common mode: adjustable 0 to 1.2V
USB interface for configuration
Internal or external power supply regulation
CMOS inputs with single-port operation
Output common mode: adjustable 0 to 1.2V
USB interface for configuration
Internal or external power supply regulation
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | AD9117 |
Kit Classification | Evaluation Board |
Resolution | 14-bit |
Converter Type | DAC |