Analog Devices EVAL-AD7194EBZ ADC Evaluation Board for AD7194

  • RS Stock No. 831-6108
  • Mfr. Part No. EVAL-AD7194EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD7194, 8-Channel 4.8kHz Ultralow Noise, 24-Bit ADC with PGA Evaluation Board

The EVAL-AD7194EBZ is a fully featured evaluation Board for the AD7194. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7194
Kit Classification Evaluation Board
Resolution 24-bit
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.28
(exc. GST)
$ 107.01
(inc. GST)
units
Per unit
1 +
$97.28
Related Products
Evaluation Board for DKIH-1 and DKIH-3 Printed circuit ...
Description:
Evaluation Board for DKIH-1 and DKIH-3 Printed circuit board for filter design with DKIH-1, DKIH-3 chokes Space for various X- and Y-capacitors and resistors Prepared for quick connect, screw or solder terminals Unique Selling Proposition Development tool for 1- and ...
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive ...
Description:
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive development kit for evaluating Cypress new high-performance Excelon™ Ultra QSPI F-RAM On-board 4-Mbit (512Kx8), Excelon Ultra Quad SPI F-RAM with 1.8V to 3.6V operating voltage Compatible with ST NUCLEO-L433RC-P MCU Evaluation Board ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...