- RS Stock No.:
- 814-8967
- Mfr. Part No.:
- ADM00523
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 814-8967
- Mfr. Part No.:
- ADM00523
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP3914 8 channel, 16 bit Evaluation Board
The MCP3914 8 channel, 16 bit evaluation board is a low noise, robust hardware design that evaluates the MCP3914 AFE (Analogue Front End). The evaluation board also provides a development platform for 16 bit PIC® based applications using existing 100 pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and PIC® based demo boards with a high PIN count.
PICtail™ Plus connectors for Explorer 16 daughter board
Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3913
System and ADC performance analysis through graphical PC software software showing noise histogram, frequency domain (FFT), time domain scope plot and statistical numerical analysis
Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3913
System and ADC performance analysis through graphical PC software software showing noise histogram, frequency domain (FFT), time domain scope plot and statistical numerical analysis
Supplied with
PIC24FJ256GA110PIM, mini USB cable
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 16-bit |
Kit Classification | Evaluation Board |
Featured Device | MCP3914 |
Converter Type | ADC |