Microchip ADM00522 ADC Evaluation Board for MCP3913

  • RS Stock No. 814-8964
  • Mfr. Part No. ADM00522
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP3913 6 channel, 16 bit Evaluation Board

The MCP3913 6 channel, 16 bit evaluation board is a low noise, robust hardware design that evaluates the MCP3913 AFE (Analogue Front End). The evaluation board also provides a development platform for 16 bit PIC® based applications using existing 100 pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and PIC® based demo boards with a high PIN count.

PICtail™ Plus connectors for Explorer 16 daughter board
Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3913
System and ADC performance analysis through graphical PC software software showing noise histogram, frequency domain (FFT), time domain scope plot and statistical numerical analysis

Supplied with

PIC24FJ256GA110PIM, mini USB cable

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Converter Type ADC
Featured Device MCP3913
Kit Classification Evaluation Board
Resolution 16-bit
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 204.47
(exc. GST)
$ 224.92
(inc. GST)
units
Per unit
1 +
$204.47
Related Products
This pHAT provides a super affordable high-quality DAC ...
Description:
This pHAT provides a super affordable high-quality DAC for your Raspberry Pi It pumps out 24-bits at 192KHz from the Raspberry Pi's I2S interface on its 2x20 pin GPIO header. Use pHAT DAC to build a tiny, lush-sounding streaming music ...
The NB3N3020DTG is a high precision, low phase ...
Description:
The NB3N3020DTG is a high precision, low phase noise selectable clock multiplier The device takes a 5 - 27 MHz fundamental mode parallel resonant crystal or a 2 - 210 MHz LVCMOS single ended clock source and generates a differential ...
PICkit™ 28-Pin LIN Demo Board The 28-Pin LIN ...
Description:
PICkit™ 28-Pin LIN Demo Board The 28-Pin LIN Demo board is a small and simple demo board which can be used to start developing LIN-based applications Supports multiple PIC16F and PIC18F devices Automotive grade transceiver with integrated voltage regulator Generous ...
mikromedia for PIC32 Mikromedia board featuring a Microchip ...
Description:
mikromedia for PIC32 Mikromedia board featuring a Microchip PIC32 32-bit microcontroller and a colour touchscreen LCD panel PIC32MX460F512L 80MHz 32-bit microcontroller, 512KB Flash memory, 32KB RAM8MHz crystal oscillator32768Hz crystal oscillator for RTC8Mbit SPI serial Flash memory320 x 240 LCD TFT ...