- RS Stock No.:
- 804-9656
- Mfr. Part No.:
- AD9139-EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 804-9656
- Mfr. Part No.:
- AD9139-EBZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for AD9139 16-bit DAC
Analog Devices AD9139-EBZ evaluation board is for evaluation of the AD9139. The AD9139 device is a high speed, signal processing Digital to Analogue Converter (DAC). When used in connection with a
DPG2 or DPG3, the AD9139 can be evaluated quickly through formatting the data and sending it to the AD9139-EBZ. This therefore simplifies the evaluation process. Running from a 5V power supply, the evaluation board also includes an AD9516 clock distribution chip as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2/3 input clock.
DPG2 or DPG3, the AD9139 can be evaluated quickly through formatting the data and sending it to the AD9139-EBZ. This therefore simplifies the evaluation process. Running from a 5V power supply, the evaluation board also includes an AD9516 clock distribution chip as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2/3 input clock.
The AD9139-EBZ Evaluation Board includes:
- AD9139-EBZ Evaluation Board
- Evaluation Board CD
- Mini-USB Cable
- AD9139-EBZ Evaluation Board
- Evaluation Board CD
- Mini-USB Cable
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | AD9139 |
Resolution | 16-bit |
Converter Type | DAC |