Analog Devices EVAL-CN0194-SDPZ 16-Bit ADC Evaluation Board for AD7865

  • RS Stock No. 803-1620
  • Mfr. Part No. EVAL-CN0194-SDPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for AD7865-based Isolated 16-bit DAS

This evaluation board from Analog Devices demonstrates high-speed, high accuracy analogue-to-digital conversion of multiple sources through daisy-chaining of the 16-bit AD7685 PulSAR ADC. Inputs are level-shifted and buffered by AD8615 op-amps, and the ADC to external microprocessor signals are isolated via ADuM1402 Digital Isolators. The complete circuit demonstrates a compact and cost effective solution to a popular industrial data acquisition application.

The following devices are included on the evaluation board:

2x AD7685 16-bit 250 kSPS PulSAR® ADC
2x ADuM1402 Quad Digital Isolator
ADR391 2.5V Micropower Precision Voltage Reference
3x AD8615 Precision CMOS Rail-to-Rail I/O Op- Amp

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7865
Kit Classification Evaluation Board
Resolution 16-bit
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 106.01
(exc. GST)
$ 116.61
(inc. GST)
units
Per unit
1 +
$106.01
Related Products
High-performance aluminium die cast housing/epoxy greyCover with built-‑in ...
Description:
High-performance aluminium die cast housing/epoxy greyCover with built-‑in rubber seal and rust-proof mounting boltsFixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66Each housing with internal tie positions for attaching panels, terminals, ...
The Analogue Discovery 2 is a USB oscilloscope ...
Description:
The Analogue Discovery 2 is a USB oscilloscope and multi-function instrument that allows users to measure, generate, record and control mixed-signals of all kinds. The optional Discovery BNC Adapter Board provides standard BNC probe connections. Discovery 2 is aimed at ...
The Microchip MCP4725 Evaluation Board is a development ...
Description:
The Microchip MCP4725 Evaluation Board is a development tool for investigating the MCP4725 12-bit Digital-to-Analogue Converter. The board can be used with in conjunction with the Microchip PICkit™ Serial Analyser (available separately), or independently by connecting directly to the application ...
The JustBoom DAC add-on board is a standalone ...
Description:
The JustBoom DAC add-on board is a standalone high-resolution digital to analogue converter providing high-quality audio playback. JustBoom DAC is simple to use and requires no soldering with the mounting hardware provided and is a true plug and play device. ...