Analog Devices EVAL-AD7780EBZ 24-bit ADC Evaluation Board for AD7780

  • RS Stock No. 803-1459
  • Mfr. Part No. EVAL-AD7780EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7780 24-bit Low Power ADC

The Evaluation Board for AD7780 24-bit Low Power ADC interfaces to the USB port of an IBM® compatible PC. Software is available with the evaluation board that allows users to easily communicate with the AD7780. In addition, the evaluation board for AD7780 has the ADP3303 high precision, low power, 3.3 V output voltage regulator, which is used to power the USB/SPI interface.

Full featured evaluation board for the AD7780
Standalone USB interface
Various linking options
PC software for control of AD7780

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7780
Kit Classification Evaluation Board
Resolution 24-bit
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.82
(exc. GST)
$ 107.60
(inc. GST)
units
Per unit
1 +
$97.82
Related Products
Evaluation board for Si53119, 19 Output PCIe Clock ...
Description:
Evaluation board for Si53119, 19 Output PCIe Clock Buffer, Silicon Laboratories The Si53119-EK by Silicon Laboratories is a PCIe clock & development kit that offers a high performance level per watt for clocking applications necessary to meet PCI Express® Gen1/2/3 ...
Thumbstick click mikroBUS™ The Thumbstick click add-on board ...
Description:
Thumbstick click mikroBUS™ The Thumbstick click add-on board is perfect for designs where an analog thumb joystick is required, such as gaming consolesFeatures & Benefits of the Thumbstick click•mikroBUS™ pinout standard•MCP3204 12-bit A/D converter•Dual axis joystick unit with spring return ...
ADM2682E, Signal and Power Isolated RS-485 Transceiver Evaluation ...
Description:
ADM2682E, Signal and Power Isolated RS-485 Transceiver Evaluation Board The ADM2682E is a 5k Vrms Signal and Power Isolated RS-485 Transceiver with ±15kV ESD Protection Convenient connections for power and signal through screw terminal blocks Configurable as half duplex or ...
CN0336 Fully Isolated DAS Evaluation Board, 4-20mA input, ...
Description:
CN0336 Fully Isolated DAS Evaluation Board, 4-20mA input, Analog Devices This evaluation board is a completely isolated 12-bit, 300kSPS data acquisition system utilizing only three active devices The system processes 4mA to 20mA input signals using a single 3.3V supply. ...