Analog Devices EVAL-AD7193EBZ 24-bit ADC Evaluation Board for AD7193

  • RS Stock No. 803-1437
  • Mfr. Part No. EVAL-AD7193EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7193EBZ 24-bit Low Noise ADC

The Evaluation Board for AD7193EBZ 24-bit Low Noise ADC is a powerful tool for exploring and evaluating the AD7193 features. The flexible interface structure of the evaluation board allows it to be connected in a number of useful configurations such as a digital interface for a user's own sensor design printed circuit board (PCB) or module containing the AD7193.

Full-featured evaluation board for the AD7193
PC software for the control of the AD7193 using a USB interface
Various linking options

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7193
Kit Classification Evaluation Board
Resolution 24-bit
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.82
(exc. GST)
$ 107.60
(inc. GST)
units
Per unit
1 +
$97.82
Related Products
Evaluation Board for AD7879 Resistive Touch Screen Controller ...
Description:
Evaluation Board for AD7879 Resistive Touch Screen Controller Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screens Connects to any PC USB port ...
Evaluation Board for AD7746 24-bit, 2-Channel Capacitance-to-Digital Converter ...
Description:
Evaluation Board for AD7746 24-bit, 2-Channel Capacitance-to-Digital Converter The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The ...
Evaluation Board for ADM2582E Isolated RS-485 Transceiver Power ...
Description:
Evaluation Board for ADM2582E Isolated RS-485 Transceiver Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections for power and signal through screw terminal blocks Configurable as half-duplex or full-duplex5 or 33 Volts operation Easily configurable through jumper connections Test points ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...