- RS Stock No.:
- 803-1217
- Mfr. Part No.:
- AD9257-65EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1217
- Mfr. Part No.:
- AD9257-65EBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Evaluation Board for AD9257-65 Quad ADC
The AD9257 is a brilliant evaluation board from Analog. This board is used with Analogs AD9257 ADCs. This board makes easy work of monitoring high speed data and configuring the AD9257 ADC.
Features and Benefits:
SPI Interface for setup and control
Full featured evaluation board for the AD9257
On-board LDO regulator
VisualAnalog ® and SPI controller software interfaces
Balun/transformer or amplifier input drive option
On-board oscillator or AD9517 clocking option with ability to use a personal oscillator
Full featured evaluation board for the AD9257
On-board LDO regulator
VisualAnalog ® and SPI controller software interfaces
Balun/transformer or amplifier input drive option
On-board oscillator or AD9517 clocking option with ability to use a personal oscillator
Compatible ADCs
This evaluation board needs a capture board
Capture board: 709-2728
Capture board: 709-2728
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | AD9257 |
Converter Type | ADC |
Resolution | 14-bit |