Analog Devices AD9122-M5375-EBZ DAC Evaluation Board for AD9122

  • RS Stock No. 803-1204
  • Mfr. Part No. AD9122-M5375-EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Evaluation Board for AD9122 dual 16-bit, 1200 MSPS, TXDAC+R Digital to Analog Converter

The AD9122-M5375-EBZ Evaluation Board includes the ADL5375 modulator on board as well as clocking and analog quadrature modulator circuits to ease system level solutions and software which allows the user to program the SPI port. In order to operate the AD9122-M5372-EBZ Evaluation Board, users must apply power, a clock source, a digital data source and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD9122
Kit Classification Evaluation Board
Resolution 16-bit
On back order for despatch 15/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 891.30
(exc. GST)
$ 980.43
(inc. GST)
units
Per unit
1 +
$891.30
Related Products
The STEVAL-VP26K02F evaluation board implements a double output ...
Description:
The STEVAL-VP26K02F evaluation board implements a double output isolated SSR flyback specifically designed to supply smart meter and PLC systemsThe evaluation board has been developed using the VIPER267KDTR offline high-voltage converter which features a 1050 V avalanche-rugged power section, PWM ...
The ADZS-BF707 Blackfin® Low-Power Imaging Platform (BLIP) evaluation ...
Description:
The ADZS-BF707 Blackfin® Low-Power Imaging Platform (BLIP) evaluation system is an embedded computer vision platform designed for real-time sensing applications BLIP utilises Analog Devices low-power ADSP-BF707BBCZ-4 Blackfin® digital signal processor (DSP) offers performance of up to 400 MHz and an ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
The Evaluation Board provides all the support circuitry ...
Description:
The Evaluation Board provides all the support circuitry to operate the AD9428, 12-Bit, 125 MSPS 18 V Dual Analogue-to-Digital Converter. Full featured evaluation board for the AD9628SPI interface for setup and control External, on-board oscillator or AD9517 clocking option Balun ...