Analog Devices AD8476-EVALZ ADC Development Kit for AD8476

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8476 Differential Amplifier

The AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 Low Power, Unity Gain (Gain = 1), Fully-Differential Amplifier and ADC Driver.

Enables quick evaluation of AD8476
Enables quick breadboarding/prototyping
Allows for various circuit configurations
Through-hole connector provisions
Easy connection to test equipment and other circuits

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Converter Type ADC
Featured Device AD8476
Kit Classification Development Kit
Resolution 16-bit
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 41.00
(exc. GST)
$ 45.10
(inc. GST)
units
Per unit
1 +
$41.00
Related Products
The Essential Analog toolkit contains a unique collection ...
Description:
The Essential Analog toolkit contains a unique collection of Maxim's high-performance, analogue building block products This curated group of parts represent a selection of Maxim’s vast product lines, specific to 20 product categories, from key performance areas including power efficiency, ...
PICDEM™ Mechatronics Demonstration Kit This board is an ...
Description:
PICDEM™ Mechatronics Demonstration Kit This board is an easy-to-use mechatronics development and demonstration platform Mechatronics refers to implementing intelligent control in a mechanical system. The kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided which allow ...
This reference design integrates a high power standard ...
Description:
This reference design integrates a high power standard PoE-PD interface, able to support applications up to 100 W The PoE-PD interface is based on the PM8805 system in package featuring two embedded active bridges with driving circuitry, a charge pump ...
SH7125 Evaluation Board M3A-HS25 has a CPU board ...
Description:
SH7125 Evaluation Board M3A-HS25 has a CPU board with SH7125 (SH-2 core, 5V/50MHz operating, 64-pin version) installedIC socket type (M3A-HS25G51) and CPU direct mounted type (M3A-HS25G50)Internal peripheral I/O evaluation, easy system extensionSH7125 I/O port is connected to all "extension connectors ...