- RS Stock No.:
- 161-0652
- Mfr. Part No.:
- LC717A10ARGPGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0652
- Mfr. Part No.:
- LC717A10ARGPGEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Evaluation board for the LC717A10AR. The LC717A10AR is a high performance and low cost capacitance digital converter LSI for electrostatic capacitive touch sensor, especially focused on usability. It has 16 channels capacitance-sensor input. This makes it ideal for use in the products that need many switches. Since the calibration function and the judgement of ON/OFF are automatically performed in LSI internal, it can make development time more short. A detection result (ON/OFF) for each input can be read out by the serial interface (I2C compatible bus or SPI). Also, measurement value of each input can be read out as 8-bit digital data. Moreover, gain and other parameters can be adjusted using serial interface.
Specifications
Attribute | Value |
---|---|
Featured Device | LC717A10AR-NH |
Converter Type | ADC |
For Use With | Electrostatic Capacitive Touch Sensor, Measurement System |
Resolution | 8-bit |
Kit Classification | Evaluation Board |