- RS Stock No.:
- 144-8379
- Mfr. Part No.:
- EVAL-CN0398-ARDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-8379
- Mfr. Part No.:
- EVAL-CN0398-ARDZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The total current required by the circuit excluding the moisture sensor is only 1.95 mA maximum. The additional power required for the moisture sensor can be minimized by enabling it only for short periods of time using a pulse width modulated (PWM) signal
Complete Soil Moisture, pH, and Temperature Measurement
Low Power
Arduino-Compatible Form Factor
Low Power
Arduino-Compatible Form Factor
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | AD7124-8, ADA4661-2, ADP7118, ADR3433 |
Converter Type | ADC |
For Use With | AD7124-8, ADA4661-2, ADP7118, ADR3433 |
Resolution | 24-bit |