Analog Devices EVAL-CN0216-ARDZ 24-bit ADC Evaluation Board for CN0216 for AD7791 Signal Conditioning System

  • RS Stock No. 144-8374
  • Mfr. Part No. EVAL-CN0216-ARDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply.This circuit allows great flexibility in designing a custom low-level signal conditioning front end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit.

Form Factor Compatible with Arduino
Usable for 4- or 6- wire sensors
High gain of 400, for wide bridge sensor ranges
Low power, single supply operation

Specifications
Attribute Value
Converter Type ADC
Featured Device CN0216
For Use With AD7791 Signal Conditioning System
Kit Classification Evaluation Board
Resolution 24-bit
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 91.04
(exc. GST)
$ 100.14
(inc. GST)
units
Per unit
1 +
$91.04
Related Products
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...
The total current required by the circuit excluding ...
Description:
The total current required by the circuit excluding the moisture sensor is only 195 mA maximum. The additional power required for the moisture sensor can be minimized by enabling it only for short periods of time using a pulse width ...
Evaluation Board for AD5933 Z-converter / Analyser The ...
Description:
Evaluation Board for AD5933 Z-converter / Analyser The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and ...