- RS Stock No.:
- 144-6437
- Mfr. Part No.:
- EVAL-ADAQ7980SDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-6437
- Mfr. Part No.:
- EVAL-ADAQ7980SDZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADAQ7980 16-bit DAS uModule
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed to demonstrate the performance capabilities of the low power ADAQ7980 DAS module. The 16-bit 1 MSPS data acquisition sub-system is housed in a cpmpact LGA micro-module and integrates four common signal processing and conditioning blocks into a single package.
Versatile analogue signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
SMA Connectors for low noise analogue signal inputs
System demonstration platform-compatible (EVAL-SDP-CB1Z, RS 762-0207)
On-board reference, reference buffers, and ADC drivers
SMA Connectors for low noise analogue signal inputs
System demonstration platform-compatible (EVAL-SDP-CB1Z, RS 762-0207)
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
For Use With | ADAQ7980 Versatile Analog Signal Conditioning Circuitry |
Converter Type | ADC |
Featured Device | ADAQ7980, ADP2370, ADP7118, ADP7182, ADR3433, ADR4550, ADSP-BF527 |
Kit Classification | Evaluation Board |
Resolution | 16-bit |