- RS Stock No.:
- 902-8054
- Mfr. Part No.:
- 1063810000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 902-8054
- Mfr. Part No.:
- 1063810000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VSSC4 Surge Protection Terminal
VSSC4 Surge Protection Terminals are used to protect sensitive signal inputs that may have been disturbed or destroyed by overvoltage coupling along the conductor path. These terminals are suitable for both binary and analogue signal and are suited for confined spaces in industrial and process automation as well as building automation applications.
DIN Rail mounting
2-piece pluggable design
24 Vac supply voltage
Screw connection
300mA
IP20 protection
2-piece pluggable design
24 Vac supply voltage
Screw connection
300mA
IP20 protection
Specifications
Attribute | Value |
---|---|
Hazardous Area Certification | IECEx |
Mounting Type | DIN Rail |
Operating Temperature Range | -40 → +70°C |
Termination | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |