- RS Stock No.:
- 775-6205
- Mfr. Part No.:
- 1SVR011707R2300
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-6205
- Mfr. Part No.:
- 1SVR011707R2300
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CC-E Series Temperature Signal Converters for Thermocouples
A range of CC-E analogue signal converters for thermocouple signal types J and K with 3-way electrical isolation from ABB.
2 universally configurable devices
2x6 single-function devices
Plug and work, no adjustment of single-function devices required
2x6 single-function devices
Plug and work, no adjustment of single-function devices required
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | 0 → +60°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |