- RS Stock No.:
- 775-6191
- Mfr. Part No.:
- 1SVR010203R0500
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-6191
- Mfr. Part No.:
- 1SVR010203R0500
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CC-E Series Measuring Converters for Sinusoidal Currents
CC-E measuring converter without auxiliary power for sinusoidal currents (0-1 A, 0-5 A).
Measuring range selection by front-face sliding switch
4-20 mA output current in proportion to input current
No additional power supply required
4-20 mA output current in proportion to input current
No additional power supply required
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |