- RS Stock No.:
- 696-2115
- Mfr. Part No.:
- 2708193
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 696-2115
- Mfr. Part No.:
- 2708193
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fibre Optic Signal Converters
FO converter with integrated optical diagnosis
Alarm contact
Alarm contact
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |